

CGA6M4X7R2J473K200AE | |
|---|---|
DigiKey Part Number | 445-8774-2-ND - Tape & Reel (TR) 445-8774-1-ND - Cut Tape (CT) 445-8774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4X7R2J473K200AE |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4X7R2J473K200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.60000 | Fr.0.60 |
| 10 | Fr.0.37500 | Fr.3.75 |
| 50 | Fr.0.28720 | Fr.14.36 |
| 100 | Fr.0.26010 | Fr.26.01 |
| 500 | Fr.0.21434 | Fr.107.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.19449 | Fr.194.49 |
| 2,000 | Fr.0.18318 | Fr.366.36 |
| 3,000 | Fr.0.17751 | Fr.532.53 |
| 5,000 | Fr.0.17124 | Fr.856.20 |
| 7,000 | Fr.0.16757 | Fr.1,172.99 |
| 10,000 | Fr.0.16404 | Fr.1,640.40 |
| Unit Price without VAT: | Fr.0.60000 |
|---|---|
| Unit Price with VAT: | Fr.0.64860 |

