

CGA6P1X8R1E106K250AE | |
|---|---|
DigiKey Part Number | 445-174815-2-ND - Tape & Reel (TR) 445-174815-1-ND - Cut Tape (CT) 445-174815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X8R1E106K250AE |
Description | CAP CER 10UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X8R1E106K250AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.24000 | Fr.2.24 |
| 10 | Fr.1.54300 | Fr.15.43 |
| 50 | Fr.1.26940 | Fr.63.47 |
| 100 | Fr.1.18470 | Fr.118.47 |
| 500 | Fr.1.04144 | Fr.520.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.96860 | Fr.968.60 |
| 2,000 | Fr.0.93313 | Fr.1,866.26 |
| 3,000 | Fr.0.91535 | Fr.2,746.05 |
| 5,000 | Fr.0.89565 | Fr.4,478.25 |
| 7,000 | Fr.0.88413 | Fr.6,188.91 |
| Unit Price without VAT: | Fr.2.24000 |
|---|---|
| Unit Price with VAT: | Fr.2.42144 |


