

CGA6P3X7S1H106M250AB | |
|---|---|
DigiKey Part Number | 445-13042-2-ND - Tape & Reel (TR) 445-13042-1-ND - Cut Tape (CT) 445-13042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7S1H106M250AB |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7S1H106M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.81000 | Fr.0.81 |
| 10 | Fr.0.51800 | Fr.5.18 |
| 50 | Fr.0.40340 | Fr.20.17 |
| 100 | Fr.0.36800 | Fr.36.80 |
| 500 | Fr.0.30822 | Fr.154.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.28145 | Fr.281.45 |
| 2,000 | Fr.0.26667 | Fr.533.34 |
| 3,000 | Fr.0.25926 | Fr.777.78 |
| 5,000 | Fr.0.25106 | Fr.1,255.30 |
| 7,000 | Fr.0.24626 | Fr.1,723.82 |
| 10,000 | Fr.0.24164 | Fr.2,416.40 |
| Unit Price without VAT: | Fr.0.81000 |
|---|---|
| Unit Price with VAT: | Fr.0.87561 |

