Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGJ2B2X7R1E223K050BA | |
|---|---|
DigiKey Part Number | 445-8080-2-ND - Tape & Reel (TR) 445-8080-1-ND - Cut Tape (CT) 445-8080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1E223K050BA |
Description | CAP CER 0.022UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1E223K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1E223K050BA | TDK | 0 | 445-5609-1-ND | Fr.0.08000 | Parametric Equivalent |
| AC0402KRX7R8BB223 | YAGEO | 841 | 311-3068-1-ND | Fr.0.08000 | Parametric Equivalent |
| C0402C223K3RACAUTO | KEMET | 71,452 | 399-16012-1-ND | Fr.0.10000 | Parametric Equivalent |
| C0402C223K3RECAUTO | KEMET | 0 | C0402C223K3RECAUTO-ND | Fr.0.01228 | Parametric Equivalent |
| C0402C223K3RECAUTO7411 | KEMET | 0 | C0402C223K3RECAUTO7411-ND | Fr.0.01119 | Parametric Equivalent |









