
FA16NP02A223JNU06 | |
|---|---|
DigiKey Part Number | 445-180430-1-ND - Cut Tape (CT) 445-180430-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16NP02A223JNU06 |
Description | CAP CER 0.022UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16NP02A223JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.77000 | Fr.0.77 |
| 10 | Fr.0.49300 | Fr.4.93 |
| 100 | Fr.0.34950 | Fr.34.95 |
| 1,000 | Fr.0.27482 | Fr.274.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.26029 | Fr.520.58 |
| Unit Price without VAT: | Fr.0.77000 |
|---|---|
| Unit Price with VAT: | Fr.0.83237 |

