
FA18C0G2A221JNU06 | |
|---|---|
DigiKey Part Number | 445-180492-1-ND - Cut Tape (CT) 445-180492-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A221JNU06 |
Description | CAP CER 220PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A221JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15700 | Fr.1.57 |
| 50 | Fr.0.11440 | Fr.5.72 |
| 100 | Fr.0.10150 | Fr.10.15 |
| 500 | Fr.0.07980 | Fr.39.90 |
| 1,000 | Fr.0.07310 | Fr.73.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06567 | Fr.131.34 |
| 4,000 | Fr.0.06127 | Fr.245.08 |
| 6,000 | Fr.0.05906 | Fr.354.36 |
| 10,000 | Fr.0.05662 | Fr.566.20 |
| 14,000 | Fr.0.05520 | Fr.772.80 |
| 20,000 | Fr.0.05383 | Fr.1,076.60 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

