4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R1H472KNU06

DigiKey Part Number
445-180551-1-ND - Cut Tape (CT)
445-180551-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R1H472KNU06
Description
CAP CER 4700PF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R1H472KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.12200Fr.1.22
50Fr.0.08780Fr.4.39
100Fr.0.07740Fr.7.74
500Fr.0.05996Fr.29.98
1,000Fr.0.05461Fr.54.61
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.04877Fr.97.54
4,000Fr.0.04525Fr.181.00
6,000Fr.0.04349Fr.260.94
10,000Fr.0.04153Fr.415.30
14,000Fr.0.04039Fr.565.46
20,000Fr.0.03929Fr.785.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701