FG16C0G1H473JNT06 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1,292
Unit Price: Fr.0.71000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,047
Unit Price: Fr.0.66000
Datasheet

Parametric Equivalent


TDK
In Stock: 10
Unit Price: Fr.0.53000
Datasheet
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16C0G1H473JNT06

DigiKey Part Number
445-173146-1-ND - Cut Tape (CT)
445-173146-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16C0G1H473JNT06
Description
CAP CER 0.047UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16C0G1H473JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG11C0G2A473JNT06TDK1,292445-173110-1-NDFr.0.71000Upgrade
FA16C0G1H473JNU06TDK1,047445-180421-1-NDFr.0.66000Parametric Equivalent
FG16C0G1H473JNT00TDK10445-181728-NDFr.0.53000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.55000Fr.0.55
10Fr.0.34100Fr.3.41
50Fr.0.25980Fr.12.99
100Fr.0.23480Fr.23.48
500Fr.0.19250Fr.96.25
1,000Fr.0.17945Fr.179.45
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.16388Fr.327.76
4,000Fr.0.15529Fr.621.16
6,000Fr.0.15099Fr.905.94
10,000Fr.0.14622Fr.1,462.20
14,000Fr.0.14343Fr.2,008.02
20,000Fr.0.14075Fr.2,815.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.55000
Unit Price with VAT:Fr.0.59455