Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28C0G1H3R3CNT00 | |
|---|---|
DigiKey Part Number | FG28C0G1H3R3CNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H3R3CNT00 |
Description | CAP CER 3.3PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H3R3CNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H3R3CNU00 | TDK | 595 | 445-181190-ND | Fr.0.20000 | Parametric Equivalent |
| FA28C0G1H3R3CNU06 | TDK | 0 | FA28C0G1H3R3CNU06-ND | Fr.0.04720 | Parametric Equivalent |
| FG28C0G1H3R3CNT06 | TDK | 1,043 | 445-173498-1-ND | Fr.0.17000 | Parametric Equivalent |
| FK28C0G1H3R3CN000 | TDK | 145 | 445-FK28C0G1H3R3CN000-ND | Fr.0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.04534 | Fr.22.67 |
| Unit Price without VAT: | Fr.0.04534 |
|---|---|
| Unit Price with VAT: | Fr.0.04901 |





