
FG28C0G1H472JNT06 | |
|---|---|
DigiKey Part Number | 445-173501-1-ND - Cut Tape (CT) 445-173501-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H472JNT06 |
Description | CAP CER 4700PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H472JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14600 | Fr.1.46 |
| 50 | Fr.0.10620 | Fr.5.31 |
| 100 | Fr.0.09420 | Fr.9.42 |
| 500 | Fr.0.07376 | Fr.36.88 |
| 1,000 | Fr.0.06745 | Fr.67.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06050 | Fr.121.00 |
| 4,000 | Fr.0.05636 | Fr.225.44 |
| 6,000 | Fr.0.05429 | Fr.325.74 |
| 10,000 | Fr.0.05199 | Fr.519.90 |
| 14,000 | Fr.0.05065 | Fr.709.10 |
| 20,000 | Fr.0.04936 | Fr.987.20 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

