47 µH Shielded Drum Core, Wirewound Inductor 3 A 52.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ12575TS-470M2R7-H

DigiKey Part Number
445-15045-2-ND - Tape & Reel (TR)
445-15045-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LGJ12575TS-470M2R7-H
Description
FIXED IND 47UH 3A 52.8 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 3 A 52.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LGJ12575TS-470M2R7-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
52.8mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLF12575T-470M2R7-HTDK1,927445-3862-1-NDFr.1.48000Direct
SPM10065VC-470M-DTDK15445-SPM10065VC-470M-DCT-NDFr.1.03000MFR Recommended
CDRH127C/ANP-330MCSumida America Inc.0CDRH127C/ANP-330MC-NDFr.0.75464Similar
CDRH12D78RNP-330MCSumida America Inc.0CDRH12D78RNP-330MC-NDFr.0.84625Similar
CDRR127NP-470MCSumida America Inc.0308-CDRR127NP-470MCTR-NDFr.0.47903Similar
In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.5.22000Fr.5.22
10Fr.4.05100Fr.40.51
Unit Price without VAT:Fr.5.22000
Unit Price with VAT:Fr.5.64282