


MMZ1005D241CT000 | |
|---|---|
DigiKey Part Number | 445-3343-2-ND - Tape & Reel (TR) 445-3343-1-ND - Cut Tape (CT) 445-3343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005D241CT000 |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005D241CT000 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 900mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04100 | Fr.0.41 |
| 25 | Fr.0.03600 | Fr.0.90 |
| 50 | Fr.0.03220 | Fr.1.61 |
| 100 | Fr.0.02900 | Fr.2.90 |
| 250 | Fr.0.02500 | Fr.6.25 |
| 500 | Fr.0.02226 | Fr.11.13 |
| 1,000 | Fr.0.01975 | Fr.19.75 |
| 5,000 | Fr.0.01459 | Fr.72.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01226 | Fr.122.60 |
| 20,000 | Fr.0.01130 | Fr.226.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


