
VLCF4018T-2R2N1R4-2 | |
|---|---|
DigiKey Part Number | 445-3172-2-ND - Tape & Reel (TR) 445-3172-1-ND - Cut Tape (CT) 445-3172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4018T-2R2N1R4-2 |
Description | FIXED IND 2.2UH 1.44A 60 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.44 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4018T-2R2N1R4-2 Models |
Category | Current - Saturation (Isat) 1.44A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4018-2R2Y | Bourns Inc. | 23 | 118-SRR4018-2R2YCT-ND | Fr.0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.37900 | Fr.3.79 |
| 100 | Fr.0.31110 | Fr.31.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.25087 | Fr.250.87 |
| 2,000 | Fr.0.23656 | Fr.473.12 |
| 3,000 | Fr.0.22857 | Fr.685.71 |
| 5,000 | Fr.0.21891 | Fr.1,094.55 |
| 7,000 | Fr.0.21277 | Fr.1,489.39 |
| 10,000 | Fr.0.20646 | Fr.2,064.60 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

