
202K232-25/86-0 | |
|---|---|
DigiKey Part Number | 202K232-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K232-25/86-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.984" (24.99mm) | |
Large Diameter Recovered | 0.543" (13.79mm) | |
Small Diameter Supplied | 0.310" (7.87mm) | |
Small Diameter Recovered | 0.130" (3.30mm) | |
Large Recovered Length | 1.102" (27.99mm) | |
Small Recovered Length | 0.900" (22.86mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.170" (55.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | Fr.14.34686 | Fr.5,021.40 |
| Unit Price without VAT: | Fr.14.34686 |
|---|---|
| Unit Price with VAT: | Fr.15.50896 |

