1-282832-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 253
Unit Price: Fr.1.21000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: Fr.0.40544
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: Fr.1.31500
16 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-282832-7

DigiKey Part Number
1-282832-7-ND
Manufacturer
Manufacturer Product Number
1-282832-7
Description
TERM BLOCK HDR 16POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-282832-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Unshrouded
Features
Side Stacking
Number of Positions
16
Material Flammability Rating
UL94 V-0
Positions Per Level
16
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.079" (2.00mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1933325Phoenix Contact253277-1659-NDFr.1.21000Similar
A-TB500-OP16Assmann WSW Components0A-TB500-OP16-NDFr.0.40544Similar
ESZH16160Amphenol PCD Shenzhen0ESZH16160-NDFr.1.31500Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
4,000Fr.1.33159Fr.5,326.36
Unit Price without VAT:Fr.1.33159
Unit Price with VAT:Fr.1.43945