
1379659-3 | |
|---|---|
DigiKey Part Number | 17-1379659-3-ND |
Manufacturer | |
Manufacturer Product Number | 1379659-3 |
Description | 8W PLUG HOUSING ASSY BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Housing for Female Insert Blue 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379659-3 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | Fr.0.34549 | Fr.1,105.57 |
| Unit Price without VAT: | Fr.0.34549 |
|---|---|
| Unit Price with VAT: | Fr.0.37347 |

