10 Position Rectangular Housing Connector Socket Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1488973-1

DigiKey Part Number
1488973-1-ND
Manufacturer
Manufacturer Product Number
1488973-1
Description
CONN SOCKET HSG 10POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Socket Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1488973-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.49700Fr.4.97
25Fr.0.46600Fr.11.65
50Fr.0.44380Fr.22.19
100Fr.0.42250Fr.42.25
250Fr.0.39604Fr.99.01
500Fr.0.37710Fr.188.55
1,000Fr.0.35910Fr.359.10
2,500Fr.0.33661Fr.841.53
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698