
1734819-1 | |
|---|---|
DigiKey Part Number | 1734819-1-ND |
Manufacturer | |
Manufacturer Product Number | 1734819-1 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Shielding Shielded |
Packaging Tray | LED Color Yellow - Green |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Through Hole | Base Product Number |

