
MAXQ622G-0000+ | |
|---|---|
DigiKey Part Number | MAXQ622G-0000+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ622G-0000+ |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MAXQ20S MAXQ® Microcontroller IC 16-Bit 12MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ622G-0000+ Models |
Category | Number of I/O 44 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MAXQ20S | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.17000 | Fr.7.17 |
| 10 | Fr.5.93800 | Fr.59.38 |
| 25 | Fr.5.52880 | Fr.138.22 |
| 160 | Fr.4.88163 | Fr.781.06 |
| 320 | Fr.4.70016 | Fr.1,504.05 |
| 640 | Fr.4.54755 | Fr.2,910.43 |
| 1,120 | Fr.4.44311 | Fr.4,976.28 |
| Unit Price without VAT: | Fr.7.17000 |
|---|---|
| Unit Price with VAT: | Fr.7.75077 |






