


1903615-4 | |
|---|---|
DigiKey Part Number | 17-1903615-4-ND |
Manufacturer | |
Manufacturer Product Number | 1903615-4 |
Description | 0.50 SERIES CONN 6POS PLUG HOUSI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.063" (1.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1903615-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1903615-1 | TE Connectivity AMP Connectors | 1,347 | 17-1903615-1-ND | Fr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.87640 | Fr.1,752.80 |
| Unit Price without VAT: | Fr.0.87640 |
|---|---|
| Unit Price with VAT: | Fr.0.94739 |


