
2-1600636-4 | |
|---|---|
DigiKey Part Number | 2-1600636-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1600636-4 |
Description | CONN RCPT HSG MULTI-BEAM 22P BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 (16 + 6 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2-1600636-4 Models |
Category | Number of Positions 22 (16 + 6 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets and Blade Sockets | Note Contacts Sold Separately |
Connector Style Multi-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,710 | Fr.3.55178 | Fr.6,073.54 |
| Unit Price without VAT: | Fr.3.55178 |
|---|---|
| Unit Price with VAT: | Fr.3.83947 |

