Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2-1734344-2 | |
|---|---|
DigiKey Part Number | 2-1734344-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1734344-2 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Blue |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 130°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17EBH015SAA110 | Amphenol CS (Commercial Products) | 606 | 17EBH015SAA110-ND | Fr.2.91000 | Similar |
| 634-015-263-033 | EDAC Inc. | 30 | 634-015-263-033-ND | Fr.2.65000 | Similar |
| 634-015-263-040 | EDAC Inc. | 0 | 634-015-263-040-ND | Fr.1.39640 | Similar |
| 634-015-263-043 | EDAC Inc. | 53 | 151-1494-ND | Fr.2.65000 | Similar |
| 634-015-274-992 | EDAC Inc. | 3,913 | 151-1125-ND | Fr.1.92000 | Similar |














