2-2013310-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.8.14010
Datasheet
204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2013310-3

DigiKey Part Number
A118917TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-2013310-3
Description
CONN SKT SODIMM 204POS SMD
Customer Reference
Detailed Description
204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Latches
Manufacturer
TE Connectivity AMP Connectors
Mounting Feature
Normal, Standard - Top
Packaging
Tape & Reel (TR)
Card Thickness
0.039" (1.00mm)
Part Status
Obsolete
Height
0.362" (9.20mm)
Connector Style
SODIMM
Color
Black
Number of Positions
204
Contact Finish
Gold
Memory Type
DDR3 SDRAM
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Surface Mount
Base Product Number
Insertion Angle
25° Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2013289-3TE Connectivity AMP Connectors0A141608TR-NDFr.8.14010Similar
Obsolete
This product is no longer manufactured. View Substitutes