Connector Header Surface Mount 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-292174-2

DigiKey Part Number
17-2-292174-2-ND
Manufacturer
Manufacturer Product Number
2-292174-2
Description
CT BOX HDR V SMT 2P O/TAPE BLA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
EDA/CAD Models
2-292174-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.307" (7.80mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Tin
Packaging
Bag
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Operating Temperature
-30°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
3A
Style
Voltage Rating
125VAC/DC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
39.4µin (1.00µm)
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
17,500Fr.0.49596Fr.8,679.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49596
Unit Price with VAT:Fr.0.53613