Ring Terminal Connector Oval 8-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42946-2

DigiKey Part Number
A100639TR-ND - Tape & Reel (TR)
A100639CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42946-2
Description
CONN RING OVAL 8-12AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Oval 8-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
42946-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
8-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Oval
Contact Material
Brass
Thickness
0.040" (1.02mm)
Contact Finish
Tin
Width - Outer Edges
0.687" (17.45mm)
Insulation Diameter
0.150" ~ 0.220" (3.81mm ~ 5.59mm)
Length - Overall
1.245" (31.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,814
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.53000Fr.0.53
10Fr.0.45300Fr.4.53
25Fr.0.42440Fr.10.61
50Fr.0.40420Fr.20.21
100Fr.0.38480Fr.38.48
250Fr.0.36072Fr.90.18
500Fr.0.34348Fr.171.74
1,000Fr.0.32707Fr.327.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.32080Fr.641.60
4,000Fr.0.30549Fr.1,221.96
6,000Fr.0.29687Fr.1,781.22
10,000Fr.0.28637Fr.2,863.70
14,000Fr.0.27966Fr.3,915.24
20,000Fr.0.27271Fr.5,454.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53000
Unit Price with VAT:Fr.0.57293