
2007779-1 | |
|---|---|
DigiKey Part Number | A144257-ND |
Manufacturer | |
Manufacturer Product Number | 2007779-1 |
Description | CONN HEADER IMPACT 90POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2007779-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Left | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 9 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.38000 | Fr.9.38 |
| 18 | Fr.7.65167 | Fr.137.73 |
| 36 | Fr.7.28611 | Fr.262.30 |
| 54 | Fr.7.08056 | Fr.382.35 |
| 108 | Fr.6.74269 | Fr.728.21 |
| 252 | Fr.6.35163 | Fr.1,600.61 |
| 504 | Fr.6.04875 | Fr.3,048.57 |
| 1,008 | Fr.5.90979 | Fr.5,957.07 |
| Unit Price without VAT: | Fr.9.38000 |
|---|---|
| Unit Price with VAT: | Fr.10.13978 |

