

2246092-2 | |
|---|---|
DigiKey Part Number | A120642TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2246092-2 |
Description | CONN SPRING MOD 2POS SMD |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2246092-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Material Stainless Steel |
Part Status Obsolete | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Contacts 2 | Base Product Number |
Pitch 0.079" (2.00mm) |

