Parametric Equivalent
Parametric Equivalent

2296206-4 | |
|---|---|
DigiKey Part Number | 17-2296206-4-ND |
Manufacturer | |
Manufacturer Product Number | 2296206-4 |
Description | 4P FH PLUG VAL-U-LOK FH GWT/V0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2296206-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-WBH-S001DG-04CB03 | Assmann WSW Components | 0 | 123-A-WBH-S001DG-04CB03-ND | Fr.0.12136 | Parametric Equivalent |
| DMF-04-W-NE | Adam Tech | 0 | 2057-DMF-04-W-NE-ND | Fr.0.21241 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.12543 | Fr.1,254.30 |
| Unit Price without VAT: | Fr.0.12543 |
|---|---|
| Unit Price with VAT: | Fr.0.13559 |



