2296206-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: Fr.0.19559
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: Fr.0.51000
Datasheet
8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
2296206-8
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2296206-8

DigiKey Part Number
17-2296206-8-ND
Manufacturer
Manufacturer Product Number
2296206-8
Description
8P FH PLUG VAL-U-LOK FH GWT/V0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2296206-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-WBH-S001DG-08CB03Assmann WSW Components0123-A-WBH-S001DG-08CB03-NDFr.0.19559Parametric Equivalent
DMF-08-W-NEAdam Tech02057-DMF-08-W-NE-NDFr.0.51000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
5,500Fr.0.19243Fr.1,058.37
Unit Price without VAT:Fr.0.19243
Unit Price with VAT:Fr.0.20802