
MSP430FR5958IDAR | |
|---|---|
DigiKey Part Number | 296-MSP430FR5958IDARTR-ND - Tape & Reel (TR) 296-MSP430FR5958IDARCT-ND - Cut Tape (CT) 296-MSP430FR5958IDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5958IDAR |
Description | IC MCU 16BIT 48KB FRAM 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5958IDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.14000 | Fr.4.14 |
| 10 | Fr.3.15500 | Fr.31.55 |
| 25 | Fr.2.90960 | Fr.72.74 |
| 100 | Fr.2.64020 | Fr.264.02 |
| 250 | Fr.2.51168 | Fr.627.92 |
| 500 | Fr.2.43418 | Fr.1,217.09 |
| 1,000 | Fr.2.37039 | Fr.2,370.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.31790 | Fr.4,635.80 |
| Unit Price without VAT: | Fr.4.14000 |
|---|---|
| Unit Price with VAT: | Fr.4.47534 |

