Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2473254-9 | |
|---|---|
DigiKey Part Number | 17-2473254-9-ND |
Manufacturer | |
Manufacturer Product Number | 2473254-9 |
Description | 1.0MM W T B RECPT 9POS HOUSING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2473254-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10147603-00009LF | Amphenol CS (FCI) | 0 | 609-6292-ND | Fr.0.23000 | Parametric Equivalent |
| 10157377-09111LF | Amphenol CS (FCI) | 0 | 609-10157377-09111LF-ND | Fr.0.04882 | Parametric Equivalent |
| G842H092T1HR | Amphenol CS (Commercial Products) | 0 | 664-G842H092T1HR-ND | Fr.0.17263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | Fr.0.35771 | Fr.14,308.40 |
| Unit Price without VAT: | Fr.0.35771 |
|---|---|
| Unit Price with VAT: | Fr.0.38668 |




