


2499694-5 | |
|---|---|
DigiKey Part Number | 17-2499694-5-ND |
Manufacturer | |
Manufacturer Product Number | 2499694-5 |
Description | CEP,GROMMET,PA,PLUG,8,BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.787" (20.00mm) Grommet, Entry Plate 0.315" (8.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2499694-5 Models |
Category | Panel Cutout Dimensions Circular - 0.787" (20.00mm) |
Manufacturer TE Connectivity AMP Connectors | Diameter - Inside 0.315" (8.00mm) |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.10000 | Fr.1.10 |
| 20 | Fr.0.89050 | Fr.17.81 |
| 40 | Fr.0.84800 | Fr.33.92 |
| 60 | Fr.0.82400 | Fr.49.44 |
| 100 | Fr.0.79470 | Fr.79.47 |
| 260 | Fr.0.74285 | Fr.193.14 |
| 500 | Fr.0.70932 | Fr.354.66 |
| 1,000 | Fr.0.67545 | Fr.675.45 |
| 2,500 | Fr.0.63317 | Fr.1,582.92 |
| Unit Price without VAT: | Fr.1.10000 |
|---|---|
| Unit Price with VAT: | Fr.1.18910 |

