



282851-8 | |
|---|---|
DigiKey Part Number | A98354-ND |
Manufacturer | |
Manufacturer Product Number | 282851-8 |
Description | TERM BLK 8POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282851-8 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 8 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.28000 | Fr.5.28 |
| 10 | Fr.3.74600 | Fr.37.46 |
| 25 | Fr.3.29280 | Fr.82.32 |
| 50 | Fr.3.01440 | Fr.150.72 |
| 100 | Fr.2.78620 | Fr.278.62 |
| 300 | Fr.2.51277 | Fr.753.83 |
| 500 | Fr.2.41614 | Fr.1,208.07 |
| 1,000 | Fr.2.30991 | Fr.2,309.91 |
| Unit Price without VAT: | Fr.5.28000 |
|---|---|
| Unit Price with VAT: | Fr.5.70768 |

