Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



4-1971775-3 | |
|---|---|
DigiKey Part Number | 4-1971775-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971775-3 |
Description | CONN RCPT HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Yellow 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971775-3 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971775-3 | TE Connectivity AMP Connectors | 337 | A115809-ND | Fr.0.60000 | Parametric Equivalent |
| 2-1971775-3 | TE Connectivity AMP Connectors | 0 | 2-1971775-3-ND | Fr.0.65000 | Parametric Equivalent |
| 3-1971775-3 | TE Connectivity AMP Connectors | 2,689 | 3-1971775-3-ND | Fr.0.65000 | Parametric Equivalent |
| 5-1971775-3 | TE Connectivity AMP Connectors | 1,158 | A118793-ND | Fr.0.73000 | Parametric Equivalent |
| 6-1971775-3 | TE Connectivity AMP Connectors | 0 | A128932-ND | Fr.0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | Fr.0.38575 | Fr.555.48 |
| Unit Price without VAT: | Fr.0.38575 |
|---|---|
| Unit Price with VAT: | Fr.0.41700 |








