
4-205509-7 | |
|---|---|
DigiKey Part Number | 4-205509-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-205509-7 |
Description | CONN PLUG 20POS PNL MNT |
Customer Reference | |
Detailed Description | 20 Connector Plug, Male Pins Panel Mount Black |
Datasheet | Datasheet |
EDA/CAD Models | 4-205509-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Wire Wrap | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 150°C | |
Voltage Rating | - | |
Base Product Number |

