
4-641209-3 | |
|---|---|
DigiKey Part Number | 4-641209-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-641209-3 |
Description | CONN HEADER VERT 13POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-641209-3 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Overall Contact Length 0.650" (16.51mm) |
Series | Insulation Height 0.425" (10.80mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Friction Lock | Base Product Number |
Contact Length - Mating 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.6.34308 | Fr.3,171.54 |
| Unit Price without VAT: | Fr.6.34308 |
|---|---|
| Unit Price with VAT: | Fr.6.85687 |

