


5-103577-1 | |
|---|---|
DigiKey Part Number | 5-103577-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-103577-1 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.034" ~ 0.036" (0.86mm ~ 0.91mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Board Thickness 0.062" ~ 0.125" (1.57mm ~ 3.18mm) |
Terminal Type Single Post | Contact Material Phosphor Bronze |
Terminal Style Pin Retention | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 30.0µin (0.76µm) |
Pin Size - Below Flange 0.025" (0.64mm) Square | Base Product Number |
Length - Overall 0.424" (10.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.60453 | Fr.12,090.60 |
| Unit Price without VAT: | Fr.0.60453 |
|---|---|
| Unit Price with VAT: | Fr.0.65350 |

