


5-104319-8 | |
|---|---|
DigiKey Part Number | 5-104319-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-104319-8 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-104319-8 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Insulation Height 0.400" (10.16mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,184 | Fr.2.08499 | Fr.4,553.62 |
| Unit Price without VAT: | Fr.2.08499 |
|---|---|
| Unit Price with VAT: | Fr.2.25387 |

