



5229995-2 | |
|---|---|
DigiKey Part Number | A33593-ND |
Manufacturer | |
Manufacturer Product Number | 5229995-2 |
Description | STAND-OFF, STUD, MTG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 5229995-2 Models |
Category | For Use With/Related Products CHAMP D-Sub Connectors |
Manufacturer TE Connectivity AMP Connectors | Length - Threaded Portion Below Head 0.293" (7.44mm) |
Series | Length - Below Head 0.401" (10.19mm) |
Packaging Bag | Thread Size 4-40 Socket, 4-40 Screw |
Part Status Active | Base Product Number |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.97000 | Fr.2.97 |
| 10 | Fr.2.52000 | Fr.25.20 |
| 25 | Fr.2.36200 | Fr.59.05 |
| 50 | Fr.2.24900 | Fr.112.45 |
| 100 | Fr.2.14150 | Fr.214.15 |
| 250 | Fr.2.00744 | Fr.501.86 |
| 500 | Fr.1.91164 | Fr.955.82 |
| 1,000 | Fr.1.82045 | Fr.1,820.45 |
| 2,500 | Fr.1.70658 | Fr.4,266.45 |
| Unit Price without VAT: | Fr.2.97000 |
|---|---|
| Unit Price with VAT: | Fr.3.21057 |


