Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52465-1

DigiKey Part Number
A136217TR-ND - Tape & Reel (TR)
A136217CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52465-1
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.343" (8.71mm)
Length - Ring Center to Termination
0.283" (7.19mm)
Length - Overall
1.017" (25.83mm)
Length - Termination
0.426" (10.82mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.190" (4.83mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
52422-1TE Connectivity AMP Connectors5,377A09045-NDFr.0.69000Parametric Equivalent
52422-3TE Connectivity AMP Connectors4,54017-52422-3CT-NDFr.0.55000Parametric Equivalent
52465TE Connectivity AMP Connectors2,103A09032-NDFr.0.90000Parametric Equivalent
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.30000Fr.1.30
10Fr.1.10900Fr.11.09
25Fr.1.03880Fr.25.97
50Fr.0.98920Fr.49.46
100Fr.0.94200Fr.94.20
250Fr.0.88292Fr.220.73
500Fr.0.84078Fr.420.39
1,000Fr.0.80064Fr.800.64
2,500Fr.0.79169Fr.1,979.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.73618Fr.3,680.90
10,000Fr.0.70108Fr.7,010.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.30000
Unit Price with VAT:Fr.1.40530