Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52465

DigiKey Part Number
A09032-ND
Manufacturer
Manufacturer Product Number
52465
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.343" (8.71mm)
Length - Ring Center to Termination
0.283" (7.19mm)
Length - Overall
1.017" (25.83mm)
Length - Termination
0.426" (10.82mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.190" (4.83mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,103
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
10Fr.0.76500Fr.7.65
25Fr.0.71720Fr.17.93
50Fr.0.68300Fr.34.15
100Fr.0.65030Fr.65.03
250Fr.0.60956Fr.152.39
500Fr.0.58044Fr.290.22
1,000Fr.0.55273Fr.552.73
3,000Fr.0.51151Fr.1,534.53
Manufacturers Standard Package
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290