
5415322-2 | |
|---|---|
DigiKey Part Number | A111315TR-ND - Tape & Reel (TR) A111315CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5415322-2 |
Description | CONN F JACK R/A 75 OHM EDGE MNT |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Board Edge, Cutout; Surface Mount; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5415322-2 Models |
Category | Number of Ports 1 |
Mfr | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Tin |
Shield Termination Solder | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Voltage Rating 500 V |
Fastening Type Threaded | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.73000 | Fr.4.73 |
| 10 | Fr.4.01500 | Fr.40.15 |
| 25 | Fr.3.76320 | Fr.94.08 |
| 50 | Fr.3.58360 | Fr.179.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.3.51480 | Fr.351.48 |
| 200 | Fr.3.34705 | Fr.669.41 |
| 300 | Fr.3.25270 | Fr.975.81 |
| 500 | Fr.3.13760 | Fr.1,568.80 |
| 700 | Fr.3.06404 | Fr.2,144.83 |
| 1,000 | Fr.2.98796 | Fr.2,987.96 |
| Unit Price without VAT: | Fr.4.73000 |
|---|---|
| Unit Price with VAT: | Fr.5.11313 |


