559094-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

559094-5

DigiKey Part Number
559094-5-ND
Manufacturer
Manufacturer Product Number
559094-5
Description
BOX ALUM ALMOND 9"L X 8.5"W
Customer Reference
Detailed Description
Box Metal, Aluminum Almond Hinged Door, Lid 9.000" L x 8.500" W (228.60mm x 215.90mm) X 3.050" (77.47mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Container Type
Box
Size / Dimension
9.000" L x 8.500" W (228.60mm x 215.90mm)
Height
3.050" (77.47mm)
Area (L x W)
76.5in² (494cm²)
Design
Hinged Door, Lid
Material
Color
Almond
Thickness
-
Features
Wall Mount
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.