
583685-1 | |
|---|---|
DigiKey Part Number | 583685-1-ND |
Manufacturer | |
Manufacturer Product Number | 583685-1 |
Description | CONN CARDEDGE HSG 60POS .156 BLK |
Customer Reference | |
Detailed Description | 60 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Manufacturer TE Connectivity AMP Connectors | Features Flange |
Series | Mounting Type Panel Mount |
Packaging Box | Color Black |
Part Status Obsolete | Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Type Non Specified - Dual Edge | Note Contacts Sold Separately |
Number of Positions 60 | Base Product Number |
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |

