
6123978-1 | |
|---|---|
DigiKey Part Number | 6123978-1-ND |
Manufacturer | |
Manufacturer Product Number | 6123978-1 |
Description | CONN PLUG 4POS 2.50MM R/A SLDR |
Customer Reference | |
Detailed Description | 4 Position Plug, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6123978-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 4 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Board Lock, Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 6 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |

