Direct

641437-4 | |
|---|---|
DigiKey Part Number | 641437-4-ND |
Manufacturer | |
Manufacturer Product Number | 641437-4 |
Description | 04P MTA156 PSTD CONN ASSY RED |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.156" (3.96mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Cable Termination IDC |
Connector Type Plug | Wire Type Discrete or Ribbon Cable |
Contact Type Male Pin | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-641437-4 | TE Connectivity AMP Connectors | 0 | A99634-ND | Fr.1.19000 | Direct |


