
643221-1 | |
|---|---|
DigiKey Part Number | 643221-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 643221-1 |
Description | CONN SOCKET 14-18AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

