LQH32NZ181J23L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQH32NZ181J23L
LQH32, 23, 3x Series

LQH32CN4R7M23L

DigiKey Part Number
490-LQH32CN4R7M23LTR-ND - Tape & Reel (TR)
490-LQH32CN4R7M23LCT-ND - Cut Tape (CT)
490-LQH32CN4R7M23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32CN4R7M23L
Description
FIXED IND 4.7UH 450MA 260MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 450 mA 260mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32CN4R7M23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,167
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.15000Fr.1.50
100Fr.0.12400Fr.12.40
1,000Fr.0.10196Fr.101.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.09806Fr.196.12
4,000Fr.0.09246Fr.369.84
6,000Fr.0.08934Fr.536.04
10,000Fr.0.08556Fr.855.60
14,000Fr.0.08315Fr.1,164.10
20,000Fr.0.08068Fr.1,613.60
50,000Fr.0.07468Fr.3,734.00
100,000Fr.0.07300Fr.7,300.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458