Similar

787924-1 | |
|---|---|
DigiKey Part Number | 787924-1-ND |
Manufacturer | |
Manufacturer Product Number | 787924-1 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A per Contact |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold or Gold-Palladium |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 292317-4 | TE Connectivity AMP Connectors | 1,585 | A115152-ND | Fr.2.84000 | Direct |
| UE27BC54130 | Amphenol CS (Commercial Products) | 3,269 | UE27BC54130-ND | Fr.1.02000 | Similar |



