
860261-2 | |
|---|---|
DigiKey Part Number | 860261-2-ND |
Manufacturer | |
Manufacturer Product Number | 860261-2 |
Description | CONN LGH PLUG 2POS CIRC STR |
Customer Reference | |
Detailed Description | 2 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 860261-2 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Shape Circular |
Packaging Bulk | Voltage 27kVDC |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Style LGH | Base Product Number |
Connector Type Plug |

